AT42QT1244-AU
Microchip TechnologyCapacitive Touch Sensor Controller - 1-Wire - 24 Key - 32-Pin TQFP - Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AT42QT1244-AU
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
TRAY
Dimension:
7 x 7 x 1.05 mm
Maximum Load Capacitance:
20 pF
Family:
AT42QT1244
Maximum Operating Supply Voltage:
5 V
Maximum Low Level Output Voltage:
0.6 V
Maximum Fall Time:
N/A
Interface Type:
I²C
Capacitive Touch Sensor Controller - 1-Wire - 24 Key - 32-Pin TQFP - Tray
Search Keywords:
AT42QT1244AU
IN STOCK:
0
Manufacturer Stock:
18,000
can ship
12/6/24
MOQ for out of Stock Qty:
63
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
63
$4.68
$294.840
125
$3.54
$442.500
188
$3.30
$620.400
250
+
$3.23
$807.500
Product Guides