AT42QT1244-AUR
Microchip TechnologyCapacitive Touch Sensor - Up to 24 Inputs - I²C Interface - 10 b Resolution - 6.6mA, 3 to 5V Supply - 32-TQFP Package - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AT42QT1244-AUR
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
REEL
The AT42QT1244-AUR is a digital burst mode charge-transfer (QT™) sensor, designed specifically for matrix layout touch controls. It includes all signal processing functions necessary to provide stable sensing under a wide variety of changing conditions. Only a few external parts are required for operation. The entire circuit can be built within a few square centimeters of single-sided PCB area. CEM-1 and FR1 punched, single-sided materials can be used for the lowest possible cost. The rear of the PCB can be mounted flush on the back of a glass or plastic panel using a conventional adhesive, such as 3M VHB two-sided adhesive acrylic film.
Search Keywords:
AT42QT1244AUR
IN STOCK:
0
MOQ for out of Stock Qty:
500
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
500
$8.23
$4,115.000
1,000
$4.36
$4,360.000
1,500
$3.07
$4,605.000
2,000
+
$3.00
$6,000.000
Product Guides