AT42QT1481-ANR
Microchip TechnologyCapacitive Touch Sensor Controller - 1-Wire - 48 Key - 44-Pin TQFP - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AT42QT1481-ANR
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
REEL
Maximum Fall Time:
N/A
Maximum Operating Supply Voltage:
5.25 V
Interface Type:
SPI/UART14882
Maximum Load Capacitance:
20 pF
Maximum Low Level Output Voltage:
0.6 V
Family:
AT42QT1481
Dimension:
10 x 10 x 114880mmmm
Capacitive Touch Sensor Controller - 1-Wire - 48 Key - 44-Pin TQFP - Tape&Reel
Search Keywords:
AT42QT1481ANR
IN STOCK:
0
MOQ for out of Stock Qty:
500
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
500
$12.96
$6,480.000
1,000
$6.84
$6,840.000
1,500
$4.70
$7,050.000
2,000
+
$4.61
$9,220.000
Product Guides