AT42QT1481-AU
Microchip TechnologyCapacitive Touch Sensor Controller - 1-Wire - 48 Key - 44-Pin TQFP - Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AT42QT1481-AU
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
160
Package Type:
TRAY
Maximum Load Capacitance:
20 pF
Maximum Operating Supply Voltage:
5.25 V
Maximum Fall Time:
N/A
Dimension:
10.1(Max) x 10.1(Max) x 1.05(Max) mm
Interface Type:
SPI/UART
Family:
AT42QT1481
Maximum Low Level Output Voltage:
0.6 V
Capacitive Touch Sensor Controller - 1-Wire - 48 Key - 44-Pin TQFP - Tray
Search Keywords:
AT42QT1481AU
IN STOCK:
0
Manufacturer Stock:
6,880
can ship
12/6/24
MOQ for out of Stock Qty:
40
Factory Lead-Time
8 Weeks
can ship
1/16/25
Quantity
Unit Price
Ext. Price
40
$6.98
$279.200
80
$5.24
$419.200
120
$4.89
$586.800
160
+
$4.79
$766.400
Product Guides