AT42QT2120-MMHR
Microchip TechnologyCapacitive Touch Sensor Controller - 12 Key - 20-Pin VQFN - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AT42QT2120-MMHR
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
6000
Package Type:
REEL
Family:
AT42QT2120
Maximum Low Level Output Voltage:
N/A
Maximum Fall Time:
N/A
Maximum Load Capacitance:
30 pF
Interface Type:
I2C14882
Maximum Operating Supply Voltage:
5.5 V
Dimension:
3 x 3 x 0.7814880mmmm
Capacitive Touch Sensor Controller - 12 Key - 20-Pin VQFN - Tape&Reel
Search Keywords:
AT42QT2120MMHR
IN STOCK:
0
Manufacturer Stock:
12,000
can ship
12/6/24
MOQ for out of Stock Qty:
1500
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1,500
$4.18
$6,270.000
3,000
$2.20
$6,600.000
4,500
$1.52
$6,840.000
6,000
+
$1.49
$8,940.000
Product Guides