AT42QT2120-SUR
Microchip TechnologyCapacitive Touch Sensor - Up to 12 Inputs - Up to 10 LED Driver Channels - I²C Interface - 1.8 to 5.5V Supply - 20-SOIC Package - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AT42QT2120-SUR
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
REEL
The AT42QT2120-SUR is a QTouchADC sensor driver. The device can sense from one to 12 keys, dependent on mode. Three of the keys can be used as sense channels for a slider or wheel, leaving a maximum of nine standard touch keys. The device also supports the use of proximity sensors and a guard channel.
Search Keywords:
AT42QT2120SUR
IN STOCK:
0
Manufacturer Stock:
3,000
can ship
12/6/24
Minimum Order:
250
Factory Lead-Time
7 Weeks
can ship
1/9/25
Quantity
Unit Price
Ext. Price
250
$1.47
$367.500
500
$1.45
$725.000
1,000
$1.38
$1,380.000
3,000
$1.36
$4,080.000
5,000
+
$1.34
$6,700.000
Product Guides