AT42QT2120-XU
Microchip TechnologyCapacitive Touch Sensor Controller - 12 Key - 20-Pin TSSOP - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AT42QT2120-XU
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
74
Package Type:
TUBE
Dimension:
6.6(Max) x 4.48(Max) x 0.95(Max) mm
Family:
AT42QT2120
Maximum Fall Time:
N/A
Interface Type:
I²C
Maximum Operating Supply Voltage:
5.5 V
Maximum Low Level Output Voltage:
N/A
Maximum Load Capacitance:
30 pF
The AT42QT2120-XU from MICROCHIP TECH. is a capacitive touch sensor controller designed for interfacing with up to 12 keys. Housed in a 20-pin TSSOP package, this controller offers reliable touch sensing capabilities in a compact design. Perfect for a wide range of applications requiring touch input, the AT42QT2120-XU provides a seamless user interface experience. This product is supplied in a tube packaging for convenient storage and handling.
Search Keywords:
AT42QT2120XU
IN STOCK:
962
Can Ship immediately
Manufacturer Stock:
1,406
can ship
11/29/24
Minimum Order:
74
Multiple:
74
Factory Lead-Time
10 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
74
$1.606
$118.844
148
$1.536
$227.328
296
$1.520
$449.920
518
$1.504
$779.072
1,036
$1.489
$1,542.604
2,516
$1.475
$3,711.100
5,032
$1.460
$7,346.720
7,548
+
$1.445
$10,906.860
Product Guides
CUSTOMERS
ALSO BOUGHT
AT42QT2120-XUR
Capacitive Touch Sensor Controller - 12 Key - 20-Pin TSSOP - Tape&Reel
3-794631-6
06P MICRO MNL ASSY,VRT,HDR LF
NAC3FC-HC
powerCON 32 A - powerCON 32 A cable connector
The 32 A powerCON is an extremely robust a...
RPS-60-12
AC/DC Power Supply - 1 Output - 12V@5A - 60W - Medical
NAC3MP-HC
powerCON 32 A - powerCON 32 A chassis connector - power-in
The 32 A powerCON is an extre...