AT42QT2120-XUR
Microchip TechnologyCapacitive Touch Sensor Controller - 12 Key - 20-Pin TSSOP - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AT42QT2120-XUR
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
REEL
Dimension:
6.6(Max) x 4.48(Max) x 0.95(Max) mm
Maximum Operating Supply Voltage:
5.5 V
Family:
AT42QT2120
Maximum Low Level Output Voltage:
N/A
Maximum Fall Time:
N/A
Interface Type:
I²C
Maximum Load Capacitance:
30 pF
The AT42QT2120-XUR by Microchip Technology is a high-quality capacitive touch sensor controller designed for 12 keys. Housed in a compact 20-pin TSSOP package, this sensor controller is ideal for a variety of applications requiring touch-sensitive interfaces. The AT42QT2120-XUR comes in a convenient tape and reel packaging, making it easy to integrate into manufacturing processes. Trust Microchip Technology for reliable and efficient touch sensor solutions.
Search Keywords:
AT42QT2120XUR
IN STOCK:
4,000
Can Ship immediately
Manufacturer Stock:
100,000
can ship
11/29/24
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1000
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
10
$1.986
$19.860
250
$1.588
$397.000
500
$1.572
$786.000
1,000
$1.557
$1,557.000
2,000
$1.541
$3,082.000
3,000
$1.526
$4,578.000
4,000
+
$1.510
$6,040.000
Product Guides