AT89C51RD2-SLSUM
Microchip TechnologyMCU - 8-bit 80C51 CISC - 64KB Flash - 3.3V/5V - 44-Pin PLCC - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AT89C51RD2-SLSUM
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
27
Package Type:
TUBE
Number of Programmable I/Os:
32
RAM Size:
2 KB
Program Memory Size:
64 KB
Operating Temperature:
-40 to 85 °C
ADC Resolution:
N/A
Program Memory Type:
Flash
High performance CMOS flash version of the 80C51 CMOS single-chip 8-bit microcontroller with a 64-KB flash memory block for code and for data. The flash memory can be programmed in parallel or serial mode using ISP or software. The programming voltage is internally generated from the standard VCC pin.
Search Keywords:
AT89C51RD2SLSUM
IN STOCK:
2,044
Ships today, if you order in
Manufacturer Stock:
23,517
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$9.10
$45.500
27
$8.20
$221.400
54
$7.73
$417.420
108
$7.31
$789.480
270
$7.20
$1,944.000
513
$7.09
$3,637.170
1,026
+
$6.98
$7,161.480
Product Guides
CUSTOMERS
ALSO BOUGHT
5499160-3
A/L UNIV HDR 16P VERT SHT LAT
GDH04S04
Switch DIP ON OFF SPST 4 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD
TQ2SA-L2-24V-X
Signal Relay 24VDC 2A DPDT(14x11.5x5.6)mm SMD
TQ2SL-L2-24V
Signal Relay 24VDC 2A DPDT(14x11.5x7.5)mm SMD
CTD-156F
Interchangeable Nose Section CTD