AT89C55WD-24JU
Microchip TechnologyMCU - 8-bit 8051 CISC - 20KB Flash - 5V - 44-Pin PLCC - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AT89C55WD-24JU
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
27
Package Type:
TUBE
Program Memory Type:
Flash
Operating Temperature:
-40 to 85 °C
Number of Programmable I/Os:
32
RAM Size:
256 B
Program Memory Size:
20 KB
ADC Resolution:
N/A
The AT89C55WD-24JU is an advanced and versatile microcontroller (MCU) from Microchip Technology, designed with an 8-bit 8051 CISC architecture. With a large flash memory of 20KB, this MCU provides ample space for storing your program code.Operating on a 5V power supply, the AT89C55WD-24JU offers a reliable and stable performance for various applications. Its 44-pin PLCC packaging ensures easy integration and secure connections. Moreover, the tube packaging allows for convenient handling and storage.Whether you are working on industrial automation, communication systems, or any other project that demands a powerful microcontroller, the AT89C55WD-24JU is an excellent choice. Benefit from its robust capabilities, extensive memory, and seamless compatibility with the popular 8051 instruction set.
Search Keywords:
AT89C55WD24JU
IN STOCK:
271
Can Ship immediately
Minimum Order:
27
Multiple:
27
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
27
$4.25
$114.750
54
$4.17
$225.180
108
$4.04
$436.320
270
$3.98
$1,074.600
513
$3.92
$2,010.960
1,026
$3.86
$3,960.360
2,511
$3.81
$9,566.910
5,022
+
$3.75
$18,832.500
Product Guides