AT90USB162-16AU
Microchip TechnologyMCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 32-Pin TQFP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AT90USB162-16AU
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
TRAY
ADC Resolution:
N/A
Operating Temperature:
-40 to 85 °C
Number of Programmable I/Os:
22
Program Memory Size:
16 KB
RAM Size:
512 B
Program Memory Type:
Flash
The MICROCHIP TECH. part AT90USB162-16AU is a highly advanced microcontroller unit featuring an 8-bit AVR RISC architecture. It comes with 16KB flash memory and can operate at both 3.3V and 5V power supply levels, offering flexibility in various applications. This compact 32-pin TQFP package is designed to be easily soldered onto a circuit board. With its superb capabilities and reliable performance, the AT90USB162-16AU is a perfect choice for projects that require efficient data processing and control.
Search Keywords:
AT90USB16216AU
IN STOCK:
955
Ships today, if you order in
Manufacturer Stock:
20,500
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$3.678
$18.390
50
$3.142
$157.100
100
$2.804
$280.400
250
$2.776
$694.000
500
$2.748
$1,374.000
1,000
$2.721
$2,721.000
2,500
$2.693
$6,732.500
5,000
+
$2.667
$13,335.000
Product Guides