AT91SAM9260B-CU-999
Microchip TechnologyMPU - 32-bit ARM926EJ-S RISC - 32KB ROM - 1.8V/3.3V - 217-Pin LFBGA - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AT91SAM9260B-CU-999
RoHS:
Yes
HTS:
8542310050
ECCN:
5A992.c
Supplier Standard Pack
500
Package Type:
REEL
Family:
AT91SAM9260
Dimension:
15 x 15 x 0.868914mmmm
The AT91SAM9260B-CU-999 by Microchip Tech is a powerful and efficient Microprocessing Unit (MPU) designed for various applications. Equipped with the 32-bit ARM926EJ-S RISC processor, this MPU offers impressive performance and reliability. With 32KB of ROM, it provides ample storage capacity for program code and data. The device operates at a voltage range of 1.8V to 3.3V, ensuring compatibility with different power supplies. Its 217-Pin LFBGA package allows for easy integration onto printed circuit boards. Furthermore, the tape&reel packaging simplifies manufacturing processes. Whether you're working on embedded systems, Internet of Things (IoT) projects, or industrial automation, the AT91SAM9260B-CU-999 is an ideal choice to deliver exceptional performance and efficiency.
Search Keywords:
AT91SAM9260BCU999
IN STOCK:
500
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$10.96
$274.000
50
$10.80
$540.000
100
$10.31
$1,031.000
250
$10.16
$2,540.000
500
$10.01
$5,005.000
1,000
$9.86
$9,860.000
2,500
+
$9.71
$24,275.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides