AT91SAM9G25-CU
Microchip TechnologyMPU - 32-bit ARM926EJ-S RISC - 64KB ROM - 1.8V/3.3V - 217-Pin LFBGA - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AT91SAM9G25-CU
RoHS:
Yes
HTS:
8542310050
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
126
Package Type:
TRAY
Dimension:
15 x 15 x 0.86 mm
Family:
AT91SAM9G25
The AT91SAM9G25-CU is a powerful microprocessor unit (MPU) from Microchip Technology, featuring a 32-bit ARM926EJ-S RISC core. This MPU is equipped with 64KB of integrated ROM and operates at both 1.8V and 3.3V. Housed in a 217-pin LFBGA package, the AT91SAM9G25-CU is ideal for embedded applications requiring high processing power and low power consumption. This product is available in tray packaging for convenient storage and handling during production.
Search Keywords:
AT91SAM9G25CU
IN STOCK:
177
Ships today, if you order in
Manufacturer Stock:
100,548
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
5
$10.06
$50.300
25
$9.12
$228.000
50
$9.03
$451.500
126
$8.94
$1,126.440
252
$8.13
$2,048.760
504
$8.05
$4,057.200
1,008
+
$7.97
$8,033.760
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides