AT91SAM9G45C-CU
Microchip TechnologyMPU - 32-bit ARM926EJ-S RISC - 64KB ROM - 1.8V/2.5V/3.3V - 324-Pin TFBGA - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AT91SAM9G45C-CU
RoHS:
Yes
HTS:
8542310050
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
126
Package Type:
TRAY
Family:
AT91SAM9G45C
I/O Voltage:
N/A
Data Bus Width:
16,32 bit
I2C:
28919
Device Core:
ARM926EJ-S8913
Family Name:
N/A
CAN:
08911
Dimension:
15 x 15 x 0.768914mmmm
Ethernet:
18915
The ARM926EJ-S based SAM9G45 features the frequently demanded combination of user interface functionality and high data rate connectivity, including LCD Controller, resistive touch-screen, camera interface, audio, Ethernet 10/100 and high speed USB and SDIO. With the processor running at 400 MHz and multiple 100+ Mbps data rate peripherals, the SAM9G45 has the performance and bandwidth to the network or local storage media to provide an adequate user experience.
Search Keywords:
AT91SAM9G45CCU
IN STOCK:
378
Can Ship immediately
Manufacturer Stock:
153,972
can ship
12/6/24
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
1
$18.29
$18.290
10
$16.31
$163.100
25
$14.70
$367.500
50
$13.93
$696.500
126
$13.23
$1,666.980
252
$13.03
$3,283.560
504
+
$12.84
$6,471.360
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides