AT91SAM9G45C-CU-999
Microchip TechnologyMPU - 32-bit ARM926EJ-S RISC - 64KB ROM - 1.8V/2.5V/3.3V - 324-Pin TFBGA - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AT91SAM9G45C-CU-999
RoHS:
Yes
HTS:
8542310050
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
500
Package Type:
REEL
Family:
AT91SAM9G45
Dimension:
15 x 15 x 0.768914mmmm
Data Bus Width:
16,32 bit
CAN:
08911
I/O Voltage:
N/A
Device Core:
ARM926EJ-S8913
Family Name:
N/A
I2C:
28919
Ethernet:
18915
The MICROCHIP TECH. part AT91SAM9G45C-CU-999 is a high-performance Microprocessor Unit (MPU) featuring a 32-bit ARM926EJ-S RISC processor. This IC includes 64KB of Read-Only Memory (ROM) and operates at voltages of 1.8V, 2.5V, and 3.3V. Housed in a space-saving 324-Pin Thin Fine Ball Grid Array (TFBGA) package, this component is designed for efficient integration into various electronic applications. The AT91SAM9G45C-CU-999 comes in Tape & Reel packaging for convenient handling and manufacturing processes.
Search Keywords:
AT91SAM9G45CCU999
IN STOCK:
700
Can Ship immediately
MOQ for out of Stock Qty:
125
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$17.35
$17.350
25
$14.15
$353.750
50
$13.94
$697.000
125
$13.40
$1,675.000
250
$13.26
$3,315.000
375
$13.13
$4,923.750
500
+
$13.00
$6,500.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides