AT91SAM9XE512B-QU
Microchip TechnologyMPU - 32-bit ARM926EJ-S RISC - 512KB Flash - 1.8V/3.3V - 208-Pin PQFP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AT91SAM9XE512B-QU
RoHS:
Yes
HTS:
8542310050
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
24
Package Type:
TRAY
Family:
AT91SAM9XE512
Device Core:
ARM926EJ-S8913
Ethernet:
18915
I2C:
28919
Family Name:
N/A
CAN:
08911
Data Bus Width:
32 bit
I/O Voltage:
3.3 V
Dimension:
28 x 28 x 3.328914mmmm
Merging power and efficiency, the MICROCHIP TECH. AT91SAM9XE512B-QU is a highly advanced microprocessor unit (MPU) designed for demanding applications. Boasting a 32-bit ARM926EJ-S RISC architecture, this MPU delivers exceptional performance and reliability. With its generous 512KB Flash memory, developers can take advantage of ample storage capacity for embedded systems. The AT91SAM9XE512B-QU operates at both 1.8V and 3.3V, offering flexibility in power supply configurations. Additionally, its 208-Pin PQFP package ensures compatibility with a wide range of devices. Perfect for projects requiring a compact and efficient solution, the AT91SAM9XE512B-QU is ready to unleash the full potential of your designs.
Search Keywords:
AT91SAM9XE512BQU
IN STOCK:
645
Ships today, if you order in
Manufacturer Stock:
71,424
can ship
11/29/24
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
1
$25.40
$25.400
24
$19.70
$472.800
48
$19.40
$931.200
72
$19.11
$1,375.920
120
$18.82
$2,258.400
264
$18.54
$4,894.560
504
+
$18.26
$9,203.040
Product Guides