Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AT97SC3204T-U2A1B-10
RoHS:
Yes
HTS:
8542390060
ECCN:
5A992.c
Supplier Standard Pack
1000
Package Type:
REEL
CAN:
0
ADC Channels:
N/A
ADC Resolution:
N/A
Device Core:
AVR
Data Bus Width:
8 bit
DAC Resolution:
N/A
Dimension:
9.7 x 4.4 x 0.9 mm
Secure MCU 8bit AVR RISC ROM 3.3V 28-Pin TSSOP T/R
Search Keywords:
AT97SC3204TU2A1B10
IN STOCK:
0
Manufacturer Stock:
2,000
can ship
12/6/24
MOQ for out of Stock Qty:
250
Factory Lead-Time
8 Weeks
can ship
1/16/25
Quantity
Unit Price
Ext. Price
250
$10.37
$2,592.500
500
$5.49
$2,745.000
750
$3.86
$2,895.000
1,000
+
$3.79
$3,790.000
Product Guides