AT97SC3204-U4A14-20
Microchip TechnologySecure MCU 8bit AVR RISC ROM 3.3V 28-Pin TSSOP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AT97SC3204-U4A14-20
RoHS:
Yes
HTS:
8542390060
ECCN:
5A992.c
Supplier Standard Pack
1000
Package Type:
REEL
Data Bus Width:
8 bit
Device Core:
AVR12268
CAN:
012265
DAC Resolution:
N/A
ADC Resolution:
N/A
ADC Channels:
N/A
Dimension:
9.7 x 4.4 x 0.912269mmmm
The MICROCHIP TECH. part AT97SC3204-U4A14-20 is a highly secure microcontroller unit (MCU) designed for various applications. Built on the efficient 8-bit AVR RISC architecture, this chip provides reliable performance and sufficient computing power. The MCU contains a ROM, ensuring secure data storage and protection against unauthorized access.Operating at a voltage of 3.3V, this microcontroller is suitable for different low-power applications. It comes in a compact 28-Pin TSSOP package, which allows for easy integration into various electronic devices.With its advanced security features, the AT97SC3204-U4A14-20 guarantees the confidentiality and integrity of sensitive data. This microcontroller is ideal for applications where security is of utmost importance, such as financial devices, smartcards, and secure communication systems.Ordering this product in a Tape and Reel (T/R) package ensures convenient handling and streamlined production processes. Trust the MICROCHIP TECH. AT97SC3204-U4A14-20 for a robust, secure, and efficient MCU solution.
Search Keywords:
AT97SC3204U4A1420
IN STOCK:
0
Manufacturer Stock:
2,000
can ship
12/6/24
MOQ for out of Stock Qty:
250
Factory Lead-Time
8 Weeks
can ship
1/16/25
Quantity
Unit Price
Ext. Price
250
$10.85
$2,712.500
500
$5.74
$2,870.000
750
$4.04
$3,030.000
1,000
+
$3.96
$3,960.000
Product Guides