help desk software
DATA SHEET

AT97SC3205T-G3M4C-10

Microchip Technology

Secure MCU 8bit AVR RISC ROM 3.3V 32-Pin VQFN EP T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AT97SC3205T-G3M4C-10
RoHS:
Yes
HTS:
8542390060
ECCN:
5A992.c
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL
ADC Channels:
N/A
Data Bus Width:
8 bit
Dimension:
4 x 4 x 0.8312269mmmm
Device Core:
AVR12268
CAN:
012265
DAC Resolution:
N/A
ADC Resolution:
N/A
Secure MCU 8bit AVR RISC ROM 3.3V 32-Pin VQFN EP T/R
Search Keywords:
AT97SC3205TG3M4C10
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$10.00
$2,500.000
500
$5.29
$2,645.000
750
$3.72
$2,790.000
1,000 +
$3.65
$3,650.000
Tools/3D Models
Product Guides