help desk software
DATA SHEET

AT97SC3205T-G3M4C10B

Microchip Technology

Secure MCU 8bit AVR RISC ROM 3.3V 32-Pin VQFN EP Tray

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AT97SC3205T-G3M4C10B
RoHS:
Yes
HTS:
8542390060
ECCN:
5A992.c
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
490
Package Type:
TRAY
Data Bus Width:
8 bit
Dimension:
4 x 4 x 0.8312269mmmm
DAC Resolution:
N/A
Device Core:
AVR12268
ADC Channels:
N/A
ADC Resolution:
N/A
CAN:
012265
Secure MCU 8bit AVR RISC ROM 3.3V 32-Pin VQFN EP Tray
Search Keywords:
AT97SC3205TG3M4C10B
IN STOCK: 0
MOQ for out of Stock Qty:
123
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
123
$7.61
$936.030
245
$4.70
$1,151.500
368
$3.72
$1,368.960
490 +
$3.64
$1,783.600
Tools/3D Models
Product Guides