Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AT97SC3205T-H3M4C-00
RoHS:
Yes
HTS:
8542390060
ECCN:
5A992.c
Supplier Standard Pack
1000
Package Type:
REEL
Device Core:
AVR12268
Dimension:
4 x 4 x 0.8312269mmmm
ADC Resolution:
N/A
CAN:
012265
DAC Resolution:
N/A
Data Bus Width:
8 bit
ADC Channels:
N/A
Secure MCU 8bit AVR RISC ROM 3.3V 32-Pin VQFN EP T/R
Search Keywords:
AT97SC3205TH3M4C00
IN STOCK:
0
Manufacturer Stock:
4,000
can ship
12/6/24
Minimum Order:
50
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
50
$4.26
$213.000
100
$4.09
$409.000
250
$3.99
$997.500
500
$3.84
$1,920.000
1,000
$3.78
$3,780.000
3,000
$3.73
$11,190.000
5,000
+
$3.67
$18,350.000
Product Guides