Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AT97SC3205-U3A15-20
RoHS:
Yes
HTS:
8542390060
ECCN:
5A992.c
Supplier Standard Pack
1000
Package Type:
REEL
ADC Channels:
N/A
ADC Resolution:
N/A
CAN:
0
DAC Resolution:
N/A
Device Core:
AVR
Dimension:
9.7 x 4.4 x 0.9 mm
Data Bus Width:
8 bit
Secure MCU 8bit AVR RISC ROM 3.3V 28-Pin TSSOP T/R
Search Keywords:
AT97SC3205U3A1520
IN STOCK:
0
Manufacturer Stock:
3,000
can ship
12/6/24
MOQ for out of Stock Qty:
250
Factory Lead-Time
7 Weeks
can ship
1/9/25
Quantity
Unit Price
Ext. Price
250
$10.85
$2,712.500
500
$5.74
$2,870.000
750
$4.04
$3,030.000
1,000
+
$3.96
$3,960.000
Product Guides