ATA5577M233SC-DBB
Microchip TechnologyRFID Transponder - Encapsulated - Passive - 100kHz to 150kHz - Read/Write - 363b (User) Writable Memory - Die Type 2 - ISO 11784, ISO 11785 Standards. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATA5577M233SC-DBB
RoHS:
Yes
HTS:
8542390060
ECCN:
5A991.g
Supplier Standard Pack
1
The ATA5577M233SC-DBB is a contactless read/write identification integrated chip (IDIC® ) for applications in the 125 kHz or 134 kHz frequency band. A single coil connected to the chip serves as the IC’s power supply and bidirectional communication interface. The antenna and chip together form a transponder or tag. The on-chip 363-bit EEPROM (11 blocks with 33 bits each) is read and written blockwise from a base station (reader). Data are transmitted from the IDIC (uplink) using load modulation. This is achieved by damping the RF field with a resistive load between the two terminals, “Coil 1 and Coil 2”. The IC receives and decodes serial base station commands (downlink), which are encoded as 100% amplitude modulated On-Off Keying (OOK) Pulse Interval Encoded (PIE) bit streams.
Search Keywords:
ATA5577M233SCDBB
IN STOCK:
0
Minimum Order:
50
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4328
$21.640
500
$0.3973
$198.650
1,000
$0.3913
$391.300
2,500
$0.3766
$941.500
5,000
$0.3671
$1,835.500
7,500
$0.3616
$2,712.000
10,000
$0.3562
$3,562.000
15,000
+
$0.3508
$5,262.000
Product Guides