ATA6560-GAQW-N
Microchip TechnologyCANBus Tranceiver 5Mbps - Normal/Silent/Standby - 5V - Automotive - 8-Pin SOIC - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATA6560-GAQW-N
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
REEL
Category:
Transceiver3961
Dimension:
4.9 x 3.9 x 1.253962mm(Min)mm
The ATA6560-GAQW-N is a high-performance CANBus transceiver designed for automotive applications. With a data rate of 5Mbps, it enables reliable and fast communication between various electronic control units (ECUs) in a vehicle. This transceiver offers three operating modes: Normal, Silent, and Standby, providing flexibility and power-saving options. It operates on a 5V power supply, making it compatible with standard automotive power systems.The ATA6560-GAQW-N comes in an 8-pin SOIC package, allowing for easy integration into PCB layouts. It is available in a tape&reel packaging, ensuring convenient handling during the manufacturing process. With its robust design and automotive-grade quality, the ATA6560-GAQW-N is the ideal solution for CANBus communication in automotive applications.
Search Keywords:
ATA6560GAQWN
IN STOCK:
9,000
Can Ship immediately
Manufacturer Stock:
20,000
can ship
12/6/24
Minimum Order:
1000
Factory Lead-Time
8 Weeks
can ship
1/20/25
Quantity
Unit Price
Ext. Price
1,000
$0.3529
$352.900
4,000
$0.3476
$1,390.400
8,000
$0.3424
$2,739.200
12,000
$0.3373
$4,047.600
16,000
$0.3322
$5,315.200
28,000
+
$0.3272
$9,161.600
Product Guides