ATA6561-GAQW-N
Microchip TechnologyCANBus Tranceiver 5Mbps - Normal/Silent/Standby - 5V - Automotive - 8-Pin SOIC - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATA6561-GAQW-N
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
REEL
Dimension:
4.9 x 3.9 x 1.253962mm(Min)mm
Category:
Transceiver3961
The MICROCHIP TECH. part ATA6561-GAQW-N is a versatile CANBus transceiver with a baud rate of 5Mbps. It offers three operating modes - Normal, Silent, and Standby - to cater to different automotive applications. With a voltage range of 5V, this transceiver is specifically designed for automotive use. The 8-Pin SOIC package ensures easy integration into your circuit design. Available in Tape&Reel packaging, it is ready for mass production and suitable for high-volume manufacturing.
Search Keywords:
ATA6561GAQWN
IN STOCK:
5,500
Can Ship immediately
Manufacturer Stock:
92,000
can ship
11/8/24
Minimum Order:
1000
Factory Lead-Time
4 Weeks
can ship
11/25/24
Quantity
Unit Price
Ext. Price
1,000
$0.3441
$344.100
4,000
$0.3407
$1,362.800
8,000
$0.3373
$2,698.400
12,000
$0.3339
$4,006.800
16,000
$0.3305
$5,288.000
28,000
$0.3272
$9,161.600
52,000
+
$0.3240
$16,848.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AW2P
2-Way Wedgelock Receptacle
SMCJ20A
Diode TVS Single Uni-Dir 20V 1.5KW 2-Pin DO-214AB
031-8717-021
Connector Accessory - 0.078in Min Cable Dia - 0.114in Max Cable Dia - Contact - Copper All...
AW2S
2-Way Wedgelock Plug
CDSOT23-T24CAN
ESD Suppressor TVS Bi-Dir 24V 3-Pin SOT-23 T/R