help desk software
DATA SHEET

ATECC508A-SSHDA-T

Microchip Technology

Authenticator - CMOS - 10KB - 8-Pin - SOIC 3.90mm(.150in) T/R. .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATECC508A-SSHDA-T
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
5A992.c
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Data Retention:
10@55°C,30@35°C Year
Encryption Standard:
SHA-256
The ATECC508A crypto element is the first crypto device to integrate ECDH (Elliptic Curve Diffie–Hellman) key agreement, which makes it easy to add confidentiality (encryption/decryption) to digital systems including Internet of Things (IoT) nodes used in home automation, industrial networking, accessory and consumable authentication, medical, mobile and other applications. In addition to ECDH, the ATECC508A has ECDSA sign-verify capabilities built-in to provide highly secure asymmetric authentication. The combination of ECDH and ECDSA makes the device an ideal way to provide all three pillars of security such as confidentiality, data integrity, and authentication when used with MCU or MPUs running encryption/decryption algorithms (i.e. AES) in software. Similar to all Microchip CryptoAuthentication products, the new ATECC508A employs ultra-secure hardware-based cryptographic key storage and cryptographic countermeasures which are more secure than software-based key storage. This next-generation CryptoAuthentication device is compatible with any microprocessor (MPU) or microcontroller (MCU) including SMART and Microchip AVR MCUs or MPUs. As with all CryptoAuthentication devices, the ATECCC508A delivers extremely low-power consumption, requires only a single GPIO over a wide voltage range, and has a tiny form factor making it ideal for a variety of applications including those that require longer battery life and flexible form factors. The ATECC508A is downward compatible with the ATECC108A, ATECC108, ATSHA204A, and ATSHA204 crypto element devices.
Search Keywords:
ATECC508ASSHDAT
IN STOCK: 4,000
Ships today, if you order in
Manufacturer Stock:
4,000   can ship 12/6/24
Minimum Order:
250
Factory Lead-Time
5 Weeks can ship 12/26/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.842
$210.500
500
$0.830
$415.000
1,000
$0.817
$817.000
4,000
$0.796
$3,184.000
8,000
$0.784
$6,272.000
12,000
$0.773
$9,276.000
16,000 +
$0.761
$12,176.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides