ATF1502AS-10JU44
Microchip TechnologyCPLD ATF1500 Family 750 Gates 32 Macro Cells 100MHz 5V 44-Pin PLCC Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATF1502AS-10JU44
RoHS:
Yes
HTS:
8542310055
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
27
Package Type:
TUBE
Data Gate:
No
Dimension:
16.7(Max) x 16.7(Max) x 3.48(Max) mm
Device System Gates:
750
Clock Management:
N/A
Device Logic Cells:
N/A
CPLD ATF1500 Family 750 Gates 32 Macro Cells 100MHz 5V 44-Pin PLCC Tube
Search Keywords:
ATF1502AS10JU44
IN STOCK:
270
Can Ship immediately
Manufacturer Stock:
594
can ship
12/6/24
Minimum Order:
27
Multiple:
27
Factory Lead-Time
10 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
27
$2.89
$78.030
108
$2.79
$301.320
270
$2.75
$742.500
513
$2.71
$1,390.230
1,026
$2.67
$2,739.420
2,511
$2.63
$6,603.930
5,022
+
$2.59
$13,006.980
Product Guides