ATF1502ASV-15AU44
Microchip TechnologyCPLD ATF1500 Family 750 Gates 32 Macro Cells 76.9MHz 3.3V 44-Pin TQFP Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATF1502ASV-15AU44
RoHS:
Yes
HTS:
8542310055
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
160
Package Type:
TRAY
Device System Gates:
750
Clock Management:
N/A
Data Gate:
No
Device Logic Cells:
N/A
Dimension:
10 x 10 x 1 mm
The ATF1502ASV-15AU44 from MICROCHIP TECH. is a versatile CPLD (Complex Programmable Logic Device) part belonging to the ATF1500 family. It offers 750 gates and 32 macro cells, making it suitable for a variety of applications. With a frequency capacity of 76.9MHz and a voltage rating of 3.3V, this CPLD ensures reliable performance. The 44-pin TQFP (Thin Quad Flat Pack) package allows for easy integration onto a circuit board. This particular part is supplied in a tray.
Search Keywords:
ATF1502ASV15AU44
Different packaging options available. See Alternatives
IN STOCK:
1,600
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
10
$2.32
$23.200
160
$2.07
$331.200
320
$2.04
$652.800
640
$1.95
$1,248.000
1,120
+
$1.92
$2,150.400
Product Guides