help desk software
DATA SHEET

ATF1504AS-10AU100

Microchip Technology

CPLD ATF1500 Family 1.5K Gates 64 Macro Cells 100MHz 5V 100-Pin TQFP Tray .. see full description

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATF1504AS-10AU100
RoHS:
Yes
HTS:
8542310055
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
90
Package Type:
TRAY
Clock Management:
N/A
Dimension:
14 x 14 x 1 mm
Data Gate:
No
Device Logic Cells:
N/A
Device System Gates:
1500
The MICROCHIP TECH. part ATF1504AS-10AU100 is a complex programmable logic device (CPLD) belonging to the ATF1500 Family. It offers an impressive 1.5K gates and 64 macro cells, making it ideal for applications requiring a moderate level of logic complexity. With a clock frequency of 100MHz, this CPLD ensures efficient and fast operation.Designed to operate at 5V, the ATF1504AS-10AU100 is suitable for various industrial and commercial projects that require reliable and robust performance. It comes in a 100-pin thin quad flat package (TQFP), making it easy to mount on a circuit board.This MICROCHIP TECH. CPLD ATF1504AS-10AU100 is available in tray packaging, providing cost-effectiveness for large-scale production. With its versatile features and high-performance capabilities, this CPLD is an excellent choice for designers and engineers looking to implement efficient logic solutions in their projects.
Search Keywords:
ATF1504AS10AU100
IN STOCK: 145
Can Ship immediately
Manufacturer Stock:
15,750   can ship 12/9/24
Minimum Order:
5
Factory Lead-Time
52 Weeks can ship 11/24/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.24
$31.200
25
$5.45
$136.250
90
$5.29
$476.100
180
$5.16
$928.800
270
$5.08
$1,371.600
540
$5.00
$2,700.000
1,080
$4.93
$5,324.400
2,520 +
$4.86
$12,247.200
Tools/3D Models
Product Guides