help desk software
DATA SHEET

ATF1504AS-10AU44

Microchip Technology

CPLD ATF1500 Family 1.5K Gates 64 Macro Cells 100MHz 5V 44-Pin TQFP Tray .. see full description

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATF1504AS-10AU44
RoHS:
Yes
HTS:
8542310055
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
160
Package Type:
TRAY
Device System Gates:
1500
Data Gate:
No
Dimension:
10 x 10 x 1 mm
Clock Management:
N/A
Device Logic Cells:
N/A
The ATF1504AS-10AU44 is a versatile Complex Programmable Logic Device (CPLD) from Microchip Tech. It belongs to the ATF1500 family and offers 1.5K gates and 64 macro cells, making it suitable for a wide range of applications. This CPLD operates at a clock frequency of 100MHz and is powered by 5V. With its 44-pin TQFP package, it provides a convenient solution for integrating programmable logic into designs. The ATF1504AS-10AU44 is available in tray packaging, ensuring easy handling and protection during transportation.
Search Keywords:
ATF1504AS10AU44
IN STOCK: 1,985
Can Ship immediately
Manufacturer Stock:
4,640   can ship 12/6/24
Minimum Order:
5
Factory Lead-Time
12 Weeks can ship 2/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.33
$26.650
25
$4.57
$114.250
160
$4.41
$705.600
320
$4.34
$1,388.800
640
$4.28
$2,739.200
1,120
$4.21
$4,715.200
2,560 +
$4.15
$10,624.000
Tools/3D Models
Product Guides