help desk software
DATA SHEET

ATF1504AS-10JU44

Microchip Technology

CPLD ATF1500 Family 1.5K Gates 64 Macro Cells 100MHz 5V 44-Pin PLCC Tube .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATF1504AS-10JU44
RoHS:
Yes
HTS:
8542310055
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
27
Package Type:
TUBE
Device System Gates:
1500
Data Gate:
No
Device Logic Cells:
N/A
Dimension:
16.7(Max) x 16.7(Max) x 3.48(Max) mm
Clock Management:
N/A
The MICROCHIP TECH. ATF1504AS-10JU44 is a powerful Complex Programmable Logic Device (CPLD) that belongs to the ATF1500 family. It offers 1.5K gates and 64 Macro Cells, ensuring excellent functionality and versatility for a wide range of applications. With a clock frequency of 100MHz, this CPLD delivers high performance and efficiency. Designed to operate at 5V, it provides reliable and stable operation. The ATF1504AS-10JU44 comes in a convenient 44-pin PLCC package, making it easy to integrate into various electronic systems. For easy handling and protection, it is shipped in a tube packaging. Trust the ATF1504AS-10JU44 to meet your complex programmable logic needs with its exceptional capabilities and quality engineering.
Search Keywords:
ATF1504AS10JU44
  Different packaging options available.  See Alternatives
IN STOCK: 945
Can Ship immediately
Minimum Order:
27
Multiple:
27
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
27
$3.88
$104.760
54
$3.82
$206.280
108
$3.76
$406.080
270
$3.70
$999.000
513
$3.65
$1,872.450
1,026
$3.59
$3,683.340
2,511
$3.54
$8,888.940
5,022 +
$3.49
$17,526.780
Tools/3D Models
Product Guides