ATF1504AS-7JX44
Microchip TechnologyCPLD ATF1500 Family 1.5K Gates 64 Macro Cells 125MHz 5V 44-Pin PLCC Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATF1504AS-7JX44
RoHS:
Yes
HTS:
8542310055
ECCN:
3A991.a.2
Supplier Standard Pack
27
Package Type:
TUBE
Dimension:
16.73181mm(Max) x 16.7(Max) x 3.48(Max)mm
Clock Management:
N/A
Data Gate:
No3178
Device Logic Cells:
N/A
Device System Gates:
15003180
CPLD ATF1500 Family 1.5K Gates 64 Macro Cells 125MHz 5V 44-Pin PLCC Tube
Search Keywords:
ATF1504AS7JX44
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$8.34
$41.700
27
$7.55
$203.850
54
$7.36
$397.440
108
$7.17
$774.360
270
$6.90
$1,863.000
513
$6.80
$3,488.400
1,026
+
$6.70
$6,874.200
Product Guides