ATF1504ASV-15AU100
Microchip TechnologyCPLD ATF1500 Family 1.5K Gates 64 Macro Cells 76.9MHz 3.3V 100-Pin TQFP Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATF1504ASV-15AU100
RoHS:
Yes
HTS:
8542310055
ECCN:
3A991.a.2
Supplier Standard Pack
90
Package Type:
TRAY
Device Logic Cells:
N/A
Device System Gates:
15003180
Dimension:
14.13181mm(Max) x 14.1(Max) x 1.05(Max)mm
Clock Management:
N/A
Data Gate:
No3178
The MICROCHIP TECH. part ATF1504ASV-15AU100 is a complex programmable logic device (CPLD) from the ATF1500 family. It features 1.5K gates and 64 macro cells, offering a versatile and highly customizable solution for various digital logic applications. With a clock frequency of 76.9MHz and a voltage rating of 3.3V, this CPLD ensures reliable and efficient performance. It comes in a 100-pin Thin Quad Flat Pack (TQFP) package, making it suitable for both prototyping and production use. This particular version is packaged in a tray for easy handling and storage.
Search Keywords:
ATF1504ASV15AU100
Different packaging options available. See Alternatives
IN STOCK:
450
Ships today, if you order in
Manufacturer Stock:
18,360
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$5.85
$29.250
90
$4.96
$446.400
180
$4.69
$844.200
270
$4.62
$1,247.400
540
$4.55
$2,457.000
1,080
$4.48
$4,838.400
2,520
$4.42
$11,138.400
5,040
+
$4.35
$21,924.000
Product Guides