help desk software
DATA SHEET

ATF1504ASV-15AU44

Microchip Technology

CPLD ATF1500 Family 1.5K Gates 64 Macro Cells 76.9MHz 3.3V 44-Pin TQFP Tray .. see full description

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATF1504ASV-15AU44
RoHS:
Yes
HTS:
8542310055
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
160
Package Type:
TRAY
Clock Management:
N/A
Dimension:
10 x 10 x 1 mm
Data Gate:
No
Device System Gates:
1500
Device Logic Cells:
N/A
The MICROCHIP TECH. part ATF1504ASV-15AU44 is a powerful CPLD (Complex Programmable Logic Device) belonging to the ATF1500 Family. With 1.5K Gates and 64 Macro Cells, this device offers versatile and efficient programmable logic capabilities. It operates at a frequency of up to 76.9MHz, making it suitable for high-performance applications. Operating at 3.3V, it ensures reliable and efficient power consumption. The 44-Pin TQFP package provides a compact and durable platform for easy integration into various designs. This device is available in tray packaging for convenient handling and storage.
Search Keywords:
ATF1504ASV15AU44
  Different packaging options available.  See Alternatives
IN STOCK: 445
Ships today, if you order in
Manufacturer Stock:
8,480   can ship 11/29/24
Minimum Order:
5
Factory Lead-Time
22 Weeks can ship 4/18/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.39
$21.950
50
$3.63
$181.500
160
$3.51
$561.600
320
$3.46
$1,107.200
640
$3.41
$2,182.400
1,120
$3.36
$3,763.200
2,560
$3.31
$8,473.600
5,120 +
$3.26
$16,691.200
Tools/3D Models
Product Guides