help desk software
DATA SHEET

ATF16V8BQL-15JU

Microchip Technology

SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin PLCC Tube .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATF16V8BQL-15JU
RoHS:
Yes
HTS:
8542310055
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
48
Package Type:
TUBE
Maximum Number of User I/Os:
8
Maximum Internal Frequency:
62 MHz
Device System Gates:
250
Family:
ATF16V8BQL
Maximum Operating Supply Voltage:
5.5 V
Maximum Operating Current:
20(Typ) mA
In-System Programmability:
No
Dimension:
9.04(Max) x 9.04(Max) x 3.68(Min) mm
Family Name:
ATF16V8B
Fabrication Technology:
N/A
The ATF16V8BQL-15JU is a highly versatile SPLD (Simple Programmable Logic Device) from the ATF16V8B family. With a capacity of 250 gates and 8 macro cells, this device offers thorough programmability to accommodate a wide range of applications. Operating at a clock frequency of 62MHz and a voltage of 5V, it ensures reliable performance in various electronic systems. Encased in a 20-pin PLCC package, this ATF16V8BQL-15JU is supplied in a tube for safe and convenient storage. Perfect for both small and large-scale projects requiring programmable logic, this SPLD offers efficiency and flexibility in circuit design.
Search Keywords:
ATF16V8BQL15JU
IN STOCK: 2,496
Can Ship immediately
Minimum Order:
48
Multiple:
48
Factory Lead-Time
52 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
48
$1.31
$62.880
144
$1.28
$184.320
288
$1.26
$362.880
528
$1.24
$654.720
1,008
$1.21
$1,219.680
2,544
$1.18
$3,001.920
5,040 +
$1.16
$5,846.400
Tools/3D Models
Product Guides