ATF16V8BQL-15PU
Microchip TechnologySPLD ATF16V8B Family - 15 ns - 5V - 8 I/O's - 62 MHz - 80 mA - DIP - 20 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATF16V8BQL-15PU
RoHS:
Yes
HTS:
8542310055
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
18
Package Type:
TUBE
Maximum Operating Supply Voltage:
5.5 V
Maximum Operating Current:
20(Typ) mA
Family Name:
ATF16V8B
Family:
ATF16V8BQL
Maximum Internal Frequency:
62 MHz
Fabrication Technology:
N/A
In-System Programmability:
No
Dimension:
26.92(Max) x 7.11(Max) x 5.33(Max) - 0.38(Min) mm
Maximum Number of User I/Os:
8
Device System Gates:
250
The ATF16V8BQL-15PU is a high-performance CMOS Electrically-Erasable Programmable Logic Device (EE PLD) that utilizes the Atmel proven electrically-erasable flash memory technology. All speed ranges are specified over the full 5.0V ±10% range for industrial temperature range. The ATF16V8BQL provides edge-sensing low-power PLD solution with low standby power consumption (5mA typical). The ATF16V8BQL powers down automatically to the low-power mode through the Input Transition Detection (ITD) circuitry when the device is idle. The ATF16V8B(QL) incorporate a super set of the generic architectures, which allows direct replacement of the 16R8 family and most 20-pin combinatorial PLDs. Eight outputs are each allocated eight product terms. Three different modes of operation, configured automatically with software, allow highly complex logic functions to be realized.
Search Keywords:
ATF16V8BQL15PU
IN STOCK:
1,282
Can Ship immediately
Manufacturer Stock:
4,302
can ship
12/9/24
Minimum Order:
18
Multiple:
18
Factory Lead-Time
26 Weeks
can ship
5/26/25
Quantity
Unit Price
Ext. Price
18
$1.51
$27.180
108
$1.27
$137.160
252
$1.25
$315.000
504
$1.23
$619.920
1,008
$1.21
$1,219.680
2,502
$1.19
$2,977.380
5,004
$1.18
$5,904.720
7,506
+
$1.16
$8,706.960
Product Guides