ATF16V8C-7JU
Microchip TechnologySPLD ATF16V8C Family 250 Gates 8 Macro Cells 125MHz 5V 20-Pin PLCC Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATF16V8C-7JU
RoHS:
Yes
HTS:
8542310055
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
48
Package Type:
TUBE
Maximum Internal Frequency:
125 MHz
Fabrication Technology:
N/A
In-System Programmability:
No
Family Name:
ATF16V8C
Dimension:
9.04(Max) x 9.04(Max) x 3.68(Min) mm
Maximum Operating Current:
N/A
Device System Gates:
250
Family:
ATF16V8C
Maximum Number of User I/Os:
8
Maximum Operating Supply Voltage:
5.5 V
The MICROCHIP TECHNOLOGY ATF16V8C-7JU is a high-performance SPLD (Simple Programmable Logic Device) from the ATF16V8C family. With a capacity of 250 gates and 8 macro cells, this device offers versatile and efficient logic programming capabilities. Operating at a frequency of up to 125MHz, the ATF16V8C-7JU is designed to deliver fast and reliable logic functions. It is compatible with a 5V power supply and comes in a compact 20-pin PLCC (Plastic Leaded Chip Carrier) package, ensuring easy integration into various applications.Whether it's for prototyping, digital systems, or any project requiring logic programmability, the ATF16V8C-7JU is an ideal choice. It comes in a tube packaging, ensuring safe transportation and storage.With its powerful features, this MICROCHIP TECHNOLOGY ATF16V8C-7JU SPLD is a versatile and high-performing solution for a wide range of digital applications.
Search Keywords:
ATF16V8C7JU
Different packaging options available. See Alternatives
IN STOCK:
912
Can Ship immediately
Manufacturer Stock:
4,224
can ship
12/6/24
Minimum Order:
48
Multiple:
48
Factory Lead-Time
52 Weeks
can ship
11/24/25
Quantity
Unit Price
Ext. Price
48
$2.815
$135.120
96
$2.728
$261.888
144
$2.672
$384.768
288
$2.645
$761.760
528
$2.618
$1,382.304
1,008
$2.592
$2,612.736
2,544
$2.566
$6,527.904
5,040
+
$2.541
$12,806.640
Product Guides