ATF16V8C-7PU
Microchip TechnologySPLD ATF16V8C Family 250 Gates 8 Macro Cells 125MHz 5V 20-Pin PDIP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATF16V8C-7PU
RoHS:
Yes
HTS:
8542310055
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
18
Package Type:
TUBE
Maximum Internal Frequency:
125 MHz
Maximum Operating Supply Voltage:
5.5 V
Maximum Operating Current:
N/A
Fabrication Technology:
N/A
Device System Gates:
250
Family Name:
ATF16V8C
Family:
ATF16V8C
Dimension:
26.92(Max) x 7.11(Max) x 5.33(Max) - 0.38(Min) mm
In-System Programmability:
No
Maximum Number of User I/Os:
8
SPLD ATF16V8C Family 250 Gates 8 Macro Cells 125MHz 5V 20-Pin PDIP Tube
Search Keywords:
ATF16V8C7PU
IN STOCK:
756
Can Ship immediately
Manufacturer Stock:
5,796
can ship
12/6/24
Minimum Order:
18
Multiple:
18
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
18
$2.42
$43.560
108
$2.24
$241.920
252
$2.16
$544.320
504
$2.11
$1,063.440
1,008
$2.03
$2,046.240
2,502
$2.00
$5,004.000
5,004
$1.97
$9,857.880
7,506
+
$1.94
$14,561.640
Product Guides