ATF16V8CZ-15PU
Microchip TechnologySPLD ATF16V8C Family - 15 ns - 5V - 8 I/O's - 62 MHz - 105 mA - PDIP W - 20 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATF16V8CZ-15PU
RoHS:
Yes
HTS:
8542310055
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
18
Package Type:
TUBE
Dimension:
26.9(Max) x 7.11(Max) x 5.33(Max) - 0.38(Min) mm
Maximum Internal Frequency:
62 MHz
Fabrication Technology:
N/A
Family Name:
ATF16V8C
Device System Gates:
250
Maximum Number of User I/Os:
8
Maximum Operating Current:
105 mA
Maximum Operating Supply Voltage:
5.5 V
In-System Programmability:
No
Family:
ATF16V8CZ
The ATF16V8CZ-15PU is a high performance EECMOS programmable logic device in 20 pin DIP package. This device utilizes Atmel's proven electrically erasable flash memory technology. It significantly reduces total system power, enhances system reliability and reduces power supply cost. The supply current drops to less than 5µA typically when all the inputs and internal nodes are not switching. This automatic power down feature or sleep mode allows for power savings in slow clock systems and asynchronous applications.
Search Keywords:
ATF16V8CZ15PU
IN STOCK:
348
Can Ship immediately
Manufacturer Stock:
8,478
can ship
12/6/24
Minimum Order:
18
Multiple:
18
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
18
$2.228
$40.104
108
$2.007
$216.756
252
$1.971
$496.692
504
$1.951
$983.304
1,008
$1.932
$1,947.456
2,502
$1.912
$4,783.824
5,004
$1.893
$9,472.572
7,506
+
$1.874
$14,066.244
Product Guides