help desk software
DATA SHEET

ATF16V8CZ-15XU

Microchip Technology

SPLD ATF16V8C Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin TSSOP Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATF16V8CZ-15XU
RoHS:
Yes
HTS:
8542310055
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
74
Package Type:
TUBE
Maximum Operating Current:
105 mA
Family Name:
ATF16V8C
In-System Programmability:
No
Dimension:
6.6(Max) x 4.5(Max) x 1.05(Max) mm
Maximum Number of User I/Os:
8
Family:
ATF16V8CZ
Device System Gates:
250
Fabrication Technology:
N/A
Maximum Operating Supply Voltage:
5.5 V
Maximum Internal Frequency:
62 MHz
SPLD ATF16V8C Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin TSSOP Tube
Search Keywords:
ATF16V8CZ15XU
IN STOCK: 296
Can Ship immediately
Manufacturer Stock:
7,844   can ship 12/6/24
Minimum Order:
74
Multiple:
74
Factory Lead-Time
12 Weeks can ship 2/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
74
$2.68
$198.320
148
$2.58
$381.840
296
$2.54
$751.840
518
$2.43
$1,258.740
1,036
$2.40
$2,486.400
2,516
$2.36
$5,937.760
5,032 +
$2.33
$11,724.560
Tools/3D Models
Product Guides