ATF22LV10C-10PU
Microchip TechnologySPLD ATF22LV10C Family 500 Gates 10 Macro Cells 83.3MHz 3.3V/5V 24-Pin PDIP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATF22LV10C-10PU
RoHS:
Yes
HTS:
8542310055
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
TUBE
Family Name:
ATF22LV10C12605
Device System Gates:
50012602
Maximum Internal Frequency:
83.3 MHz
Dimension:
32.312603mm(Max) x 7.11(Max) x 5.33(Max) - 0.38(Min)mm
Family:
ATF22LV10C
Maximum Operating Supply Voltage:
5.5 V
Maximum Operating Current:
90 mA
In-System Programmability:
No12606
Maximum Number of User I/Os:
1012608
Fabrication Technology:
N/A
SPLD ATF22LV10C Family 500 Gates 10 Macro Cells 83.3MHz 3.3V/5V 24-Pin PDIP Tube
Search Keywords:
ATF22LV10C10PU
Different packaging options available. See Alternatives
IN STOCK:
300
Can Ship immediately
Manufacturer Stock:
1,020
can ship
12/6/24
Minimum Order:
15
Multiple:
15
Factory Lead-Time
32 Weeks
can ship
7/7/25
Quantity
Unit Price
Ext. Price
15
$2.696
$40.440
60
$2.417
$145.020
255
$2.322
$592.110
510
$2.299
$1,172.490
1,005
$2.276
$2,287.380
2,505
$2.253
$5,643.765
5,010
$2.231
$11,177.310
7,500
+
$2.208
$16,560.000
Product Guides