ATF22LV10CQZ-30PU
Microchip TechnologySPLD ATF22LV10C Family 500 Gates 10 Macro Cells 33.3MHz 3.3V/5V 24-Pin PDIP W Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATF22LV10CQZ-30PU
RoHS:
Yes
HTS:
8542310055
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
TUBE
Family Name:
ATF22LV10C
Family:
ATF22LV10
In-System Programmability:
No
Maximum Internal Frequency:
33.3 MHz
Fabrication Technology:
N/A
Maximum Operating Current:
N/A
Device System Gates:
500
Maximum Number of User I/Os:
10
Dimension:
32.3(Max) x 7.11(Max) x 5.33(Max) - 0.38(Min) mm
Maximum Operating Supply Voltage:
5.5 V
SPLD ATF22LV10C Family 500 Gates 10 Macro Cells 33.3MHz 3.3V/5V 24-Pin PDIP W Tube
Search Keywords:
ATF22LV10CQZ30PU
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
225
can ship
12/6/24
Minimum Order:
15
Multiple:
15
Factory Lead-Time
12 Weeks
can ship
2/17/25
Quantity
Unit Price
Ext. Price
15
$3.13
$46.950
60
$2.88
$172.800
255
$2.73
$696.150
510
$2.59
$1,320.900
1,005
$2.55
$2,562.750
2,505
$2.52
$6,312.600
5,010
+
$2.48
$12,424.800
Product Guides