ATF22V10C-10NM/883
Microchip TechnologySPLD ATF22V10C Family 500 Gates 10 Macro Cells 125MHz 5V 28-Pin CLCC Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATF22V10C-10NM/883
RoHS:
Yes
HTS:
8542310055
ECCN:
3A001.a.2.c
Supplier Standard Pack
42
Package Type:
TUBE
Dimension:
11.6812603mm(Max) x 11.68(Max) x 2.54(Max)mm
Maximum Operating Current:
N/A
Maximum Number of User I/Os:
1012608
In-System Programmability:
No12606
Family Name:
ATF22V10C12605
Device System Gates:
50012602
Maximum Operating Supply Voltage:
5.5 V
Maximum Internal Frequency:
125 MHz
Family:
ATF22V10C
Fabrication Technology:
N/A
SPLD ATF22V10C Family 500 Gates 10 Macro Cells 125MHz 5V 28-Pin CLCC Tube
Search Keywords:
ATF22V10C10NM883
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
2,124
can ship
12/6/24
MOQ for out of Stock Qty:
11
Factory Lead-Time
26 Weeks
can ship
5/26/25
Quantity
Unit Price
Ext. Price
11
$195.96
$2,155.560
21
$108.68
$2,282.280
32
$75.29
$2,409.280
42
+
$73.78
$3,098.760
Product Guides