ATF22V10C-15JU
Microchip TechnologySPLD ATF22V10C Family 500 Gates 10 Macro Cells 83.3MHz 5V 28-Pin PLCC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATF22V10C-15JU
RoHS:
Yes
HTS:
8542310055
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
38
Package Type:
TUBE
Device System Gates:
500
Fabrication Technology:
N/A
In-System Programmability:
No
Maximum Internal Frequency:
83.3 MHz
Dimension:
11.58(Max) x 11.58(Max) x 3.48(Max) mm
Maximum Operating Current:
N/A
Family:
ATF22V10C
Family Name:
ATF22V10C
Maximum Number of User I/Os:
10
Maximum Operating Supply Voltage:
5.5 V
The ATF22V10C-15JU is a part of the SPLD ATF22V10C family, offering 500 gates and 10 macro cells for efficient logic implementation. With a maximum frequency of 83.3MHz and compatibility with 5V power supply, this 28-pin PLCC package microchip is ideal for various applications requiring versatile programmable logic devices. Its compact design and high gate count make it suitable for use in a wide range of electronic systems.
Search Keywords:
ATF22V10C15JU
Different packaging options available. See Alternatives
IN STOCK:
760
Can Ship immediately
Manufacturer Stock:
2,204
can ship
12/9/24
Minimum Order:
38
Multiple:
38
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
38
$2.01
$76.380
114
$1.96
$223.440
266
$1.93
$513.380
532
$1.90
$1,010.800
1,026
$1.87
$1,918.620
2,508
$1.84
$4,614.720
5,016
$1.81
$9,078.960
7,524
+
$1.79
$13,467.960
Product Guides