ATF22V10C-5JX
Microchip TechnologySPLD ATF22V10C Family 500 Gates 10 Macro Cells 166MHz 5V 28-Pin PLCC Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATF22V10C-5JX
RoHS:
Yes
HTS:
8542310055
ECCN:
EAR99
Supplier Standard Pack
38
Package Type:
TUBE
Family:
ATF22V10C
Maximum Internal Frequency:
166 MHz
Device System Gates:
500
Maximum Number of User I/Os:
10
Fabrication Technology:
N/A
In-System Programmability:
No
Dimension:
11.58(Max) x 11.58(Max) x 4.57(Max) - 0.51(Min) mm
Maximum Operating Supply Voltage:
5.25 V
Family Name:
ATF22V10C
Maximum Operating Current:
N/A
SPLD ATF22V10C Family 500 Gates 10 Macro Cells 166MHz 5V 28-Pin PLCC Tube
Search Keywords:
ATF22V10C5JX
IN STOCK:
0
Manufacturer Stock:
1,596
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
5
$6.25
$31.250
38
$5.74
$218.120
76
$5.51
$418.760
114
$5.43
$619.020
266
$5.17
$1,375.220
532
+
$5.10
$2,713.200
Product Guides