ATF750CL-15SU
Microchip TechnologyCPLD ATF750CL Family 750 Gates 10 Macro Cells 41MHz 5V 24-Pin SOIC Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATF750CL-15SU
RoHS:
Yes
HTS:
8542310055
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
31
Package Type:
TUBE
Clock Management:
N/A
Dimension:
15.6(Max) x 7.6(Max) x 2.35(Max) mm
Device System Gates:
750
Device Logic Cells:
N/A
Data Gate:
No
CPLD ATF750CL Family 750 Gates 10 Macro Cells 41MHz 5V 24-Pin SOIC Tube
Search Keywords:
ATF750CL15SU
IN STOCK:
155
Can Ship immediately
Manufacturer Stock:
2,976
can ship
12/6/24
Minimum Order:
31
Multiple:
31
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
31
$3.786
$117.366
62
$3.720
$230.640
124
$3.615
$448.260
279
$3.579
$998.541
527
$3.543
$1,867.161
1,023
$3.508
$3,588.684
2,511
$3.473
$8,720.703
5,022
+
$3.438
$17,265.636
Product Guides