ATMEGA1284P-AU
Microchip TechnologyMCU - 8-bit AVR RISC - 128KB Flash - 2.5V/3.3V/5V - 44-Pin TQFP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATMEGA1284P-AU
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
160
Package Type:
TRAY
Operating Temperature:
-40 to 85 °C
Program Memory Size:
128 KB
ADC Resolution:
10 bit
RAM Size:
16 KB
Program Memory Type:
Flash
Number of Programmable I/Os:
32
The ATMEGA1284P-AU is a low power CMOS 8bit microcontroller based on AVR enhanced RISC architecture in 44 pin TQFP package. This device achieves throughputs approaching 1MIPS per MHz by executing powerful instructions in a single clock cycle. This allows system designer to optimize power consumption versus processing speed. The ATMEGA1284P-AU has internal calibrated RC oscillator, on-chip analogue comparator, programmable watchdog timer with separate on-chip oscillator, two 8bit timer/counter with separate pre-scaler and compare mode, two 16bit timer/counter with separate pre-scaler, real time counter with separate oscillator and six PWM channels.
Search Keywords:
ATMEGA1284PAU
IN STOCK:
3,200
Ships today, if you order in
Manufacturer Stock:
15,840
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$7.10
$35.500
25
$5.91
$147.750
50
$5.79
$289.500
160
$5.66
$905.600
320
$5.57
$1,782.400
640
$5.49
$3,513.600
1,120
$5.41
$6,059.200
2,560
+
$5.33
$13,644.800
Product Guides
Product Changes