help desk software
DATA SHEET

ATMEGA1284P-PU

Microchip Technology

MCU - 8-bit AVR RISC - 128KB Flash - 2.5V/3.3V/5V - 40-Pin PDIP - Tube .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATMEGA1284P-PU
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
TUBE
Program Memory Size:
128 KB
ADC Resolution:
10 bit
Number of Programmable I/Os:
32
Operating Temperature:
-40 to 85 °C
Program Memory Type:
Flash
RAM Size:
16 KB
The Atmel ATMEGA1284P-PU is a low power CMOS 8 bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATMEGA1284P-PU achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimise power consumption versus processing speed.
Search Keywords:
ATMEGA1284PPU
IN STOCK: 230
Can Ship immediately
Manufacturer Stock:
3,980   can ship 11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
4 Weeks can ship 12/12/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$5.73
$57.300
30
$5.67
$170.100
100
$5.42
$542.000
250
$5.36
$1,340.000
500
$5.31
$2,655.000
1,000
$5.25
$5,250.000
2,500 +
$5.20
$13,000.000
Tools/3D Models
Product Guides