ATMEGA128A-AU
Microchip TechnologyMCU - 8-bit AVR RISC - 128KB Flash - 3.3V/5V - 64-Pin - TQFP - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATMEGA128A-AU
RoHS:
Yes
HTS:
8542310015
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
90
Package Type:
TRAY
Program Memory Type:
Flash
ADC Resolution:
10 bit
RAM Size:
4 KB
Program Memory Size:
128 KB
Number of Programmable I/Os:
53
Operating Temperature:
-40 to 85 °C
The ATMEGA128A-AU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 128kb flash memory with read-while-write capabilities, 4kb EEPROM, 53 general purpose I/O lines, 32 general purpose working registers, real time counter, four flexible timer/counters with compare modes and PWM, two USARTs , a byte oriented Two-wire serial interface, an 8-channel/10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator, SPI serial port, a JTAG (IEEE 1149.1 compliant) test interface for accessing the on-chip debugging and programming and six software selectable power saving modes. The device operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
Search Keywords:
ATMEGA128AAU
IN STOCK:
1,613
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$7.21
$36.050
25
$6.41
$160.250
90
$6.16
$554.400
180
$5.85
$1,053.000
270
$5.80
$1,566.000
540
$5.74
$3,099.600
1,080
$5.68
$6,134.400
2,520
+
$5.62
$14,162.400
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
ATMEGA16A-AU
MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 44-Pin TQFP - Tray
219-4LPST
Switch DIP ON OFF SPST 4 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
RMCF0805FT17K4
Chip Resistor - 17.4 kOhms - ±1% Tolerance - 0.125W - ±100ppm/°C Temperature Coefficient -...
RMCF0805FG100K