help desk software
DATA SHEET

ATMEGA128L-8AN

Microchip Technology

MCU - 8-bit AVR RISC - 128KB Flash - 3.3V/5V - 64-Pin TQFP - Tray

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATMEGA128L-8AN
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
90
Package Type:
TRAY
Program Memory Type:
Flash8885
Program Memory Size:
1288884KB
Number of Programmable I/Os:
538877
Operating Temperature:
-40 to 105 °C
RAM Size:
48886KB
ADC Resolution:
10 bit
MCU - 8-bit AVR RISC - 128KB Flash - 3.3V/5V - 64-Pin TQFP - Tray
Search Keywords:
ATMEGA128L8AN
IN STOCK: 73
Can Ship immediately
Manufacturer Stock:
90   can ship 12/6/24
Factory Lead-Time
8 Weeks can ship 1/20/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$18.64
$18.640
10
$16.63
$166.300
25
$14.78
$369.500
90
$14.46
$1,301.400
180
$14.31
$2,575.800
270
$14.17
$3,825.900
540 +
$14.03
$7,576.200
Tools/3D Models
Product Guides